This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RSH3-2415D/H3

Extended
Manufacturer
Recom Power
MFR.Part #
RSH3-2415D/H3
JLCPCB Part #
C7302908
Package
SMD-7P,18.9x12.8mm
Description
100mA 15V 18V~36V 2 83% SMD-7P,18.9x12.8mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $43.8813
200+ $17.5099
500+ $16.9239
1000+ $16.6349

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons