This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R0.5D12-0515/H

Extended
Manufacturer
Recom Power
MFR.Part #
R0.5D12-0515/H
JLCPCB Part #
C6372285
Package
SMD-10P,15.2x10.7mm
Description
15V 17mA 2 3kV 4.5V~5.5V 500mW 79% Short Circuit Protection SMD-10P,15.2x10.7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 33

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $27.0461
198+ $10.7920
495+ $10.4318
990+ $10.2542

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons