This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RSH3-2405S/H2-R

Extended
Manufacturer
Recom Power
MFR.Part #
RSH3-2405S/H2-R
JLCPCB Part #
C6207264
Package
SMD-7P,18.9x12.8mm
Description
1 18V~36V 2kV 3W 5V 600mA 80% SMD-7P,18.9x12.8mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 150

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $25.2395
150+ $10.0723
450+ $9.7356
1050+ $9.5680

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons