This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RSH3-2405S/H2

Extended
Manufacturer
Recom Power
MFR.Part #
RSH3-2405S/H2
JLCPCB Part #
C5896556
Package
SMD-7P,18.9x12.8mm
Description
1 18V~36V 2kV 3W 5V 600mA 80% Short Circuit Protection、Overload protection SMD-7P,18.9x12.8mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $22.4480
200+ $8.9573
500+ $8.6585
1000+ $8.5099

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons