
* Images are for reference only
RS3K-2424SZ/H3
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RS3K-2424SZ/H3
- JLCPCB Part #
- C6987888
- Package
- SIP,21.8x9.2mm
- Description
- 1 125mA 24V 86% 9V~36V SIP,21.8x9.2mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 22
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.7067
198+
$7.8643
506+
$7.6018
990+
$7.4714
Welcome back, may I help you?