This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image

* Images are for reference only

RI-1215S/P

Mechanical Assembly
Manufacturer
Recom Power
MFR.Part #
RI-1215S/P
JLCPCB Part #
C6647275
Package
-
Description
-40°C ~ 85°C 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) 1 1 kV 10.8V 13.2V 133mA 15V 2 W 4-SIP Module 85% ITE (Commercial) Isolation module SCP Through Hole - Power Module/Power Supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 42

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.0942

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons