
* Images are for reference only
RS-2415DZ
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RS-2415DZ
- JLCPCB Part #
- C6282062
- Package
- SIP,21.8x9.2mm
- Description
- 15V 1kV 2 2W 67mA 83% 9V~36V Short Circuit Protection SIP,21.8x9.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 22
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$49.2183
198+
$19.6390
506+
$18.9835
990+
$18.6582
Related Products
Welcome back, may I help you?