
* Images are for reference only
RW2-4815D/H2/SMD
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RW2-4815D/H2/SMD
- JLCPCB Part #
- C5898042
- Package
- SMD-6P,24.2x14.5mm
- Description
- 15V 2 2W 2kV 36V~72V 67mA 83% SMD-6P,24.2x14.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$65.3720
200+
$26.0844
500+
$25.2131
1000+
$24.7815
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?