This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RP-0524D/P

Extended
Manufacturer
Recom Power
MFR.Part #
RP-0524D/P
JLCPCB Part #
C6982508
Package
SIP,19.7x7.1mm
Description
-40℃~+85℃ 10.2mm 100kHz 100mVp-p 100uF 19.65mm 2 21mA 24V 4.5V~5.5V 7.05mm 80% ±5% SIP,19.7x7.1mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $41.6101
200+ $16.6031
500+ $16.0491
1000+ $15.7737

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons