This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RP-0509S/P

Extended
Manufacturer
Recom Power
MFR.Part #
RP-0509S/P
JLCPCB Part #
C7294152
Package
SIP,19.7x7.1mm
Description
1 111mA 4.5V~5.5V 75% 9V SIP,19.7x7.1mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.3364
10+ $16.5616
25+ $15.2215
100+ $14.0521
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons