
* Images are for reference only
RPMB5.0-3.0-CT
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RPMB5.0-3.0-CT
- JLCPCB Part #
- C6987453
- Package
- BLGA-25
- Description
- 1 3A 5.5V~36V 5V 88% Short Circuit Protection、Over-temperature protection、Over Current Protection、Automatic fault recovery、Programmable output voltage BLGA-25 DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.5517
210+
$7.4024
510+
$7.1552
990+
$7.0332
Welcome back, may I help you?