
* Images are for reference only
RP12-11024SAR/XC
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RP12-11024SAR/XC
- JLCPCB Part #
- C6277480
- Package
- DIP,25.4x25.4mm
- Description
- 1 24V 36V~160V 500mA 90% Short Circuit Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Overload protection、Programmable output voltage DIP,25.4x25.4mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$146.7127
200+
$58.5404
496+
$56.5843
1000+
$55.6175
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?