
* Images are for reference only
RPY-1.5Q-CT
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RPY-1.5Q-CT
- JLCPCB Part #
- C6201347
- Package
- QFN-17(3x5)
- Description
- 1 1.5A 4V~36V 800mV~34.8V 95% QFN-17(3x5) Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.8836
200+
$7.1365
500+
$6.8972
1000+
$6.7800
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?