This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RP12-11024SAR/N

Extended
Manufacturer
Recom Power
MFR.Part #
RP12-11024SAR/N
JLCPCB Part #
C6416102
Package
DIP,25.4x25.4mm
Description
1 24V 36V~160V 500mA 90% Short Circuit Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Overload protection、Programmable output voltage DIP,25.4x25.4mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 8

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $146.7127
200+ $58.5404
496+ $56.5843
1000+ $55.6175

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons