
* Images are for reference only
RS3-4815D/H3
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RS3-4815D/H3
- JLCPCB Part #
- C6282101
- Package
- SIP,21.8x9.2mm
- Description
- 100mA 15V 2 36V~72V 3W 3kV 83% Short Circuit Protection、Automatic fault recovery SIP,21.8x9.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 22
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$53.1347
198+
$21.2022
506+
$20.4926
990+
$20.1427
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?