This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RP10-243.3SEW-HC

Extended
Manufacturer
Recom Power
MFR.Part #
RP10-243.3SEW-HC
JLCPCB Part #
C5865482
Package
DIP-6
Description
1 1.6kV 10W 2A 3.3V 80% 9V~36V Short Circuit Protection、Overvoltage protection、Overload protection、Automatic fault recovery DIP-6 Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $159.9872
200+ $63.8360
500+ $61.7039
1000+ $60.6491

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons