This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RP10-1205SE/M1

Extended
Manufacturer
Recom Power
MFR.Part #
RP10-1205SE/M1
JLCPCB Part #
C6196233
Package
DIP,50.8x25.4mm
Description
1 2A 5V 81% 9V~18V DIP,50.8x25.4mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 9

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $149.9337
198+ $59.8246
504+ $57.8266
999+ $56.8389

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons