This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RN-153.3S/HP

Extended
Manufacturer
Recom Power
MFR.Part #
RN-153.3S/HP
JLCPCB Part #
C7057976
Package
DIP,12.8x10.1mm
Description
1 1.25W 13.5V~16.5V 2kV 3.3V 378mA 70% DIP,12.8x10.1mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 39

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $24.3949
195+ $9.7342
507+ $9.4094
1014+ $9.2486

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons