
* Images are for reference only
RKZ3-2405S/H
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RKZ3-2405S/H
- JLCPCB Part #
- C6396898
- Package
- SIP,19.6x7.5mm
- Description
- -40℃~+90℃ 1 100mVp-p 12.2mm 19.6mm 2000uF 20kHz 21.6V~26.4V 3W 4kV 5V 600mA 7.5mm 86% Non-regulated type SIP,19.6x7.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 24
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.3987
192+
$10.1348
504+
$9.7960
1008+
$9.6291
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?