This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RKZ3-0505S

Extended
Manufacturer
Recom Power
MFR.Part #
RKZ3-0505S
JLCPCB Part #
C7287840
Package
SIP,19.6x7.5mm
Description
1 3W 3kV 4.5V~5.5V 5V 600mA 85% SIP,19.6x7.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 24

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.9983
192+ $8.3785
504+ $8.0992
1008+ $7.9611

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons