This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RHV3-2424S/R20

Extended
Manufacturer
Recom Power
MFR.Part #
RHV3-2424S/R20
JLCPCB Part #
C6181841
Package
SIP,45x15mm
Description
1 125mA 20kV 21.6V~26.4V 24V 3W 81% SIP,45x15mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $51.3008
200+ $20.4701
500+ $19.7869
1000+ $19.4485

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons