
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | Recom Power | |
| Package | - | |
| Packaging/Housing | 16-DIP Module, 5 Leads | |
| type | Closed | |
| Size/Size | 1.46" length x 0.94" width x 0.59" height (37.0mm x 24.0mm x 15.0mm) | |
| Voltage - Input | 85 ~ 305 VAC | |
| Output count | 1 | |
| efficiency | 72% | |
| Power (W) | 4 W | |
| Voltage - Output 1 | 5V | |
| working temperature | -40°C ~ 85°C (derating) | |
| application | Household appliances, ITE (commercial) | |
| Installation type | Through Hole | |
| Certification bodies | CE,cURus | |
| Current output (maximum value) | 800mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RAC04-05SGB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | Recom Power | |
| Package | - | |
| Packaging/Housing | 16-DIP Module, 5 Leads | |
| type | Closed | |
| Size/Size | 1.46" length x 0.94" width x 0.59" height (37.0mm x 24.0mm x 15.0mm) | |
| Voltage - Input | 85 ~ 305 VAC | |
| Output count | 1 | |
| efficiency | 72% | |
| Power (W) | 4 W | |
| Voltage - Output 1 | 5V | |
| working temperature | -40°C ~ 85°C (derating) | |
| application | Household appliances, ITE (commercial) | |
| Installation type | Through Hole | |
| Certification bodies | CE,cURus | |
| Current output (maximum value) | 800mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RAC04-05SGB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RAC04-05SGB datasheets or manufacturer documentation.
Datasheet: RAC04-05SGB Datasheet (PDF)
The RAC04-05SGB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.