This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RE-1209S/HP

Extended
Manufacturer
Recom Power
MFR.Part #
RE-1209S/HP
JLCPCB Part #
C6966098
Package
SIP,19.7x6mm
Description
1 10.8V~13.2V 111mA 1W 2kV 80% 9V SIP,19.7x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.8458
200+ $8.3175
500+ $8.0398
1000+ $7.9033

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons