This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IVB0112S3V3

Extended
Manufacturer
XP Power
MFR.Part #
IVB0112S3V3
JLCPCB Part #
C6069022
Package
SIP,19.7x6mm
Description
1 10.8V~13.2V 1W 3.3V 303mA 3kV 75% Short Circuit Protection、Automatic fault recovery SIP,19.7x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.2274
200+ $2.8849
500+ $2.7886
1000+ $2.7404

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons