This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RM-1209S/HP

Extended
Manufacturer
Recom Power
MFR.Part #
RM-1209S/HP
JLCPCB Part #
C5875099
Package
SIP,11.5x6mm
Description
1 10.8V~13.2V 250mW 28mA 2kV 72% 9V Short Circuit Protection SIP,11.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 42

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.0876
210+ $7.6167
504+ $7.3621
1008+ $7.2364

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons