
* Images are for reference only
REM6E-2424S/R8/A/X1
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- REM6E-2424S/R8/A/X1
- JLCPCB Part #
- C5722924
- Package
- DIP,31.8x20.3mm
- Description
- -40℃~+75℃ 1 10.2mm 1000uF 120kHz 150mVp-p 18V~36V 20.3mm 24V 250mA 25mA 31.8mm 84% ±1.5% DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$111.4436
195+
$44.4673
495+
$42.9807
1005+
$42.2469
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?