This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

REM6E-1215S/R10/A

Extended
Manufacturer
Recom Power
MFR.Part #
REM6E-1215S/R10/A
JLCPCB Part #
C6265304
Package
DIP,31.8x20.3mm
Description
-40℃~+75℃ 1 10.2mm 120kHz 150mVp-p 15V 20.3mm 2200uF 31.8mm 35mA 400mA 83% 9V~18V ±1.5% DIP,31.8x20.3mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 15

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $123.7397
195+ $49.3729
495+ $47.7237
1005+ $46.9088

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons