
* Images are for reference only
REM3.5E-0515D/R8/A/X1
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- REM3.5E-0515D/R8/A/X1
- JLCPCB Part #
- C6265137
- Package
- DIP,31.8x20.3mm
- Description
- -40℃~+85℃ 10.2mm 1000uF 117mA 120kHz 150mVp-p 15V 2 20.3mm 31.8mm 4.5V~9V 50mA 83% ±1.5% DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$111.5223
195+
$44.4978
495+
$43.0112
1005+
$42.2774
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?