
* Images are for reference only
RP10-1212DE-HC
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RP10-1212DE-HC
- JLCPCB Part #
- C7058653
- Package
- DIP,50.8x25.4mm
- Description
- -25℃~+100℃ 12V 16.8mm 2 25.4mm 300kHz 330uF 416mA 56.8mm 75mVp-p 83% 9V~18V ±1% DIP,50.8x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$152.8043
200+
$60.9702
500+
$58.9328
1000+
$57.9262
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?