This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

REM2-153.3D

Extended
Manufacturer
Recom Power
MFR.Part #
REM2-153.3D
JLCPCB Part #
C5847746
Package
SIP,23x8mm
Description
13.5V~16.5V 2 3.3V 303mA 79% SIP,23x8mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $50.3659
200+ $20.0960
500+ $19.4249
1000+ $19.0925

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons