
* Images are for reference only
REM2-123.3S
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- REM2-123.3S
- JLCPCB Part #
- C6172382
- Package
- SIP,23x8mm
- Description
- 1 10.8V~13.2V 3.3V 606mA 77% SIP,23x8mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$50.3622
200+
$20.0945
500+
$19.4235
1000+
$19.0911
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?