
* Images are for reference only
REC5-2409SRW/H2/A/M
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- REC5-2409SRW/H2/A/M
- JLCPCB Part #
- C5865556
- Package
- DIP,32x20.3mm
- Description
- 1 18V~36V 2kV 556mA 5W 83% 9V Short Circuit Protection、Overvoltage protection、Automatic fault recovery DIP,32x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$62.1135
195+
$24.7838
495+
$23.9554
1005+
$23.5461
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?