
* Images are for reference only
REC20-2415S
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- REC20-2415S
- JLCPCB Part #
- C5864688
- Package
- DIP-6
- Description
- 1 1.34A 1.6kV 15V 18V~36V 20W 90% Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection DIP-6 Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$122.2548
198+
$48.7811
504+
$47.1511
1008+
$46.3457
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?