
* Images are for reference only
REC15-245.1SZ/H2/M
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- REC15-245.1SZ/H2/M
- JLCPCB Part #
- C7042657
- Package
- DIP,50.8x25.4mm
- Description
- 1 3A 5.1V 87% 9V~36V DIP,50.8x25.4mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$150.2330
200+
$59.9435
500+
$57.9416
1000+
$56.9512
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?