This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

REC10-4815DZ/H3/M

Extended
Manufacturer
Recom Power
MFR.Part #
REC10-4815DZ/H3/M
JLCPCB Part #
C5864619
Package
DIP-24
Description
10W 15V 18V~75V 2 333mA 3kV 86% Short Circuit Protection、Under Voltage Protection、Overload protection、Automatic fault recovery、Synchronous rectification control DIP-24 Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $136.9994
200+ $54.6635
500+ $52.8370
1000+ $51.9350

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons