
* Images are for reference only
REC10-2415D/H2/M
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- REC10-2415D/H2/M
- JLCPCB Part #
- C5721570
- Package
- DIP-24
- Description
- 10W 15V 18V~36V 2 2kV 333mA 86% Short Circuit Protection、Under Voltage Protection、Overload protection、Automatic fault recovery、Synchronous rectification control DIP-24 Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$107.1930
200+
$42.7713
500+
$41.3427
1000+
$40.6357
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?