This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RB-3.305S/E

Extended
Manufacturer
Recom Power
MFR.Part #
RB-3.305S/E
JLCPCB Part #
C7273115
Package
SIP,19.7x6mm
Description
1 1W 1kV 2.97V~3.63V 200mA 5V 83% SIP,19.7x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.8980
200+ $7.1413
500+ $6.9025
1000+ $6.7855

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons