This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RBM-1215D/P

Extended
Manufacturer
Recom Power
MFR.Part #
RBM-1215D/P
JLCPCB Part #
C6263330
Package
SIP,16.5x6mm
Description
10.8V~13.2V 15V 1W 2 33mA 3kV 84% Short Circuit Protection SIP,16.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 30

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.9052
210+ $8.3416
510+ $8.0638
990+ $7.9258

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons