
* Images are for reference only
RBM-1205D
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RBM-1205D
- JLCPCB Part #
- C6263328
- Package
- SIP,16.5x6mm
- Description
- 10.8V~13.2V 100mA 1W 2 3kV 5V 78% Short Circuit Protection SIP,16.5x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.8103
210+
$7.5067
510+
$7.2556
990+
$7.1316
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →