
* Images are for reference only
RBM-0515S
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RBM-0515S
- JLCPCB Part #
- C7334088
- Package
- SIP,16.5x6mm
- Description
- 1 15V 1W 3kV 4.5V~5.5V 66mA 84% SIP,16.5x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.7196
210+
$6.6725
510+
$6.4493
990+
$6.3385
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?