
* Images are for reference only
RAC10-12SC/277
Mechanical Assembly
- Manufacturer
- Recom Power
- MFR.Part #
- RAC10-12SC/277
- JLCPCB Part #
- C6636918
- Package
- -
- Description
- -20°C ~ 70°C (With Derating) 1 10 W 12V 2.07" long x 1.08" wide x 0.93" high (52.5mm x 27.4mm x 23.5mm) 4-DIP module 60950-1 80 ~ 305 VAC 80% 840mA CE,cULus Closed ITE (Commercial) Through Hole Universal Input - Power Module/Power Supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.9182
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?