
* Images are for reference only
RAC04-05SGA
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RAC04-05SGA
- JLCPCB Part #
- C7037830
- Package
- DIP,37x24mm
- Description
- 1 4W 5V 72% 800mA 85VAC~305VAC DIP,37x24mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.2657
200+
$10.8797
500+
$10.5168
1000+
$10.3370
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?