
* Images are for reference only
RAC02E-3.3SK/277
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RAC02E-3.3SK/277
- JLCPCB Part #
- C6164500
- Package
- DIP,33.7x22.2mm
- Description
- 1 2W 3.3V 600mA 68% 85VAC~305VAC DIP,33.7x22.2mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.8797
200+
$5.9372
500+
$5.7397
1000+
$5.6417
Welcome back, may I help you?