
* Images are for reference only
R420-1.8/PL
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- R420-1.8/PL
- JLCPCB Part #
- C5841633
- Package
- SMD-6P,22.7x13.2mm
- Description
- 1 1.8V~5V 10V~36V 10mA 76% SMD-6P,22.7x13.2mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$47.4147
200+
$18.9194
480+
$18.2869
1000+
$17.9754
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?