This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RS3-243.3SZ/H3

Extended
Manufacturer
Recom Power
MFR.Part #
RS3-243.3SZ/H3
JLCPCB Part #
C6201538
Package
SIP,21.8x9.2mm
Description
1 3.3V 3W 3kV 600mA 73% 9V~27V SIP,21.8x9.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 22

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $57.9780
198+ $23.1339
506+ $22.3608
990+ $21.9791

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons