
* Images are for reference only
AMSRO1-7815-NZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AMSRO1-7815-NZ
- JLCPCB Part #
- C5585730
- Package
- SIP,11.5x7.5mm
- Description
- 1 15V 1A 20V~36V 94% SIP,11.5x7.5mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 43
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7124
215+
$3.0779
516+
$2.9750
989+
$2.9235
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →