
* Images are for reference only
R24P215S/P/X2
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- R24P215S/P/X2
- JLCPCB Part #
- C5716094
- Package
- SIP,19.5x9.8mm
- Description
- 1 132mA 15V 21.6V~26.4V 2W 6.4kV 80% SIP,19.5x9.8mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.9702
200+
$15.9484
500+
$15.4159
1000+
$15.1528
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?