This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RPA20-2415DAW/P-HC

Extended
Manufacturer
Recom Power
MFR.Part #
RPA20-2415DAW/P-HC
JLCPCB Part #
C6200770
Package
DIP,25.4x25.4mm
Description
1.6kV 15V 2 20W 670mA 88% 9V~36V DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $134.4110
200+ $53.6311
500+ $51.8399
1000+ $50.9540

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons