This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R24P15S/X2

Extended
Manufacturer
Recom Power
MFR.Part #
R24P15S/X2
JLCPCB Part #
C6163533
Package
SIP,19.5x9.8mm
Description
1 15V 1W 21.6V~26.4V 6.4kV 66mA 80% Short Circuit Protection SIP,19.5x9.8mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $34.4943
200+ $13.7640
500+ $13.3045
1000+ $13.0764

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons