This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R1DA-093.33.3/P

Extended
Manufacturer
Recom Power
MFR.Part #
R1DA-093.33.3/P
JLCPCB Part #
C5715840
Package
SMD-7P,15.2x10.7mm
Description
150mA 1W 1kV 2 3.3V 75% 8.1V~9.9V Short Circuit Protection SMD-7P,15.2x10.7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 33

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $27.3761
198+ $10.9240
495+ $10.5584
990+ $10.3780

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons